Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDWYER
Manufacturer Part NoDPMX-3Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.82AK4457
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $841.780 |
Price for:Each
Minimum: 1
Multiple: 1
$841.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDWYER
Manufacturer Part NoDPMX-3Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.82AK4457
Technical Datasheet
SVHCNo SVHC (25-Jun-2025)
Product Overview
DPMX-3 is a DPMX series extra large digital panel meter. It can be easily viewed from across a room or in dark areas. Application includes display process values from various transmitters.
- Red segment, 90 to 250VAC power supply range
- Large 10.6˝ (269.2 mm) x 4.2˝ (105.7 mm) backlit display
- Protective metal casing with adjustable mounting bracket
- Accuracy is ±(1% FS + 1 count), display is 3-1/2 digits, 2.3˝ H, 7 segment LED
- 3 readings per s sampling rate
- 10 minutes warm up
- Operating temperature range from -10 to 50°C, -40 to 167°F
Technical Specifications
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for DPMX-3
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
