Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDWYER
Manufacturer Part NoGSTC-NCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.82AK4584
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $730.580 |
Price for:Each
Minimum: 1
Multiple: 1
$730.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDWYER
Manufacturer Part NoGSTC-NCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.82AK4584
Technical Datasheet
Gas TypeNitrogen Dioxide
Particle Count Max10ppm
Sampling Method-
SVHCNo SVHC (25-Jun-2025)
Product Overview
GSTC-N is a series GSTC nitrogen dioxide gas transmitter monitors gas concentrations in mechanical rooms, underground parking garages and loading docks. The nitrogen dioxide transmitter is used for diesel engines. The Series GSTC features BACnet or Modbus® communication protocol, allowing gas sensing solutions that can be used with almost any building management controller.
- Wall mount transmitter
- Simplified setup for non-LCD units using the set-up display tool
- Easy field maintenance with industrial grade replaceable sensors
- Reduced inventory of units with field selectable outputs
- Range 10PPM
- 0.1PPM resolution
- Temperature limit range from -4 to 122°F (-20 to 50°C)
- UV resistant glass filled polycarbonate housing
- IP64 rated
- Zero only via BACnet or Modbus® communication protocol
Technical Specifications
Gas Type
Nitrogen Dioxide
Sampling Method
-
Particle Count Max
10ppm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for GSTC-N
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
