Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDWYER
Manufacturer Part NoHCHP-1KCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.82AK6856
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $5,753.200 |
Price for:Each
Minimum: 1
Multiple: 1
$5,753.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDWYER
Manufacturer Part NoHCHP-1KCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.82AK6856
Technical Datasheet
Operating Pressure Max10000psi
Operating Voltage-
Current Rating-
Flow Rate Max-
Power Rating-
Rotational Speed Max-
SVHCTo Be Advised
Product Overview
HCHP-1K is a series HCHP hydraulic calibration hand pump with hose kit. It utilizes a fully adjustable stroke control that allows for quick priming, easy pumping, and fast pressure generation up to 10,000 psi (700 bar). The ergonomically engineered handles provide extra comfort, while the triple filtration system ensures pump operation in spite of dirty conditions. Typical applications include instrument calibration, laboratories and production areas.
- 1/4˝ NPT/BSP process connection and 1/4˝ NPT/BSP gauge connection
- Oversized check valve maintain smooth operation
- Shatterproof reservoir and stainless steel construction guarantee no leaks
Technical Specifications
Operating Pressure Max
10000psi
Current Rating
-
Power Rating
-
SVHC
To Be Advised
Operating Voltage
-
Flow Rate Max
-
Rotational Speed Max
-
Technical Docs (1)
Alternatives for HCHP-1K
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
