Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDWYER
Manufacturer Part NoHGV02Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.82AK6884
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $126.520 |
Price for:Each
Minimum: 1
Multiple: 1
$126.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDWYER
Manufacturer Part NoHGV02Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.82AK6884
Technical Datasheet
SVHCNo SVHC (25-Jun-2025)
Product Overview
HGV02 is a series HGV hand operated globe valve an economical and functional alternative to large actuator/control valve packages. Metal-to-metal seating ensures excellent flow control and shut-off service. The body and bonnet are each constructed of CF8M (316) stainless steel for superb corrosion resistance and chemical compatibility. Typical applications include compatible liquids and gases, used for regulation of flow pipelines.
- 1/2" size, female NPT end connections, CV of 2.46
- Threaded ends conform to ANSI B 2.1, BS 21, DIN 259/2999, ISO 228
- Stainless steel inside screw, screwed bonnet, swivel disc integral seat, rising stem and hand wheel
- Temperature limits of -20 to 356°F (-28.9 to 180°C)
- Cast iron hand wheel
- Aluminum plate
- 316 SS wheel nut
Technical Specifications
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for HGV02
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
