Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDWYER
Manufacturer Part NoHTDL-20Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.82AK4592
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2,274.800 |
Price for:Each
Minimum: 1
Multiple: 1
$2,274.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDWYER
Manufacturer Part NoHTDL-20Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.82AK4592
Technical Datasheet
SVHCNo SVHC (25-Jun-2025)
Product Overview
HTDL-20 is a high temperature data logger with 2˝ rigid probe. It can measure temperatures up to 500°F (260°C) and record up to 65,536 measurements. Typical applications include thermal testing and process monitoring or troubleshooting.
- Submersible and portable
- Temperature measurement up to 500°F
- Log readings in ovens or chambers with the remote probe option
- Delay startup timer
- Temperature limit range from -40 to 284°F (-40 to 140°C)
- 3.6V 1/2AA ER14250SM lithium metal battery, installed functional, user replaceable
Technical Specifications
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for HTDL-20
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
