Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDWYER
Manufacturer Part NoMFS-31Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.82AK7124
Product RangeMFS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $4,796.220 |
| 5+ | $4,556.410 |
| 10+ | $4,316.600 |
Price for:Each
Minimum: 1
Multiple: 1
$4,796.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDWYER
Manufacturer Part NoMFS-31Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.82AK7124
Product RangeMFS Series
Technical Datasheet
Product RangeMFS Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
MFS-31 is a series MFS magnetic inductive flow sensor. It is a compact, 316 SS body, in line flowmeter with pulse output. Applications include contaminated liquid flow monitoring, flow of conductive liquids, water and wastewater treatment, industrial systems and irrigation applications.
- Range 2.5 to 52.8GPM (10 to 200LPM)
- 1" NPT process connection
- Frequency output
- Long life cycle with no moving parts to wear or break
- Can be applied in applications dealing with contaminated media with no mechanical component in flow
- Obstruction free pipe cross-section yields low pressure drop
- Unaffected by change in temperature, density, viscosity or concentration
- Power requirement of 24VDC ±10%
- Power consumption of 0.6W
- Loop resistance of 250 ohm and current consumption of maximum 80mA
Technical Specifications
Product Range
MFS Series
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
