Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDWYER
Manufacturer Part NoMHS-5Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.82AK4738
Product RangeMHS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $46.580 |
| 5+ | $44.260 |
| 10+ | $41.930 |
Price for:Each
Minimum: 1
Multiple: 1
$46.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDWYER
Manufacturer Part NoMHS-5Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.82AK4738
Product RangeMHS Series
Technical Datasheet
Pressure Port Type1/8" NPT
Operating Pressure Min416Inch-H2O
Operating Pressure Max1664Inch-H2O
Contact ConfigurationSPDT
Product RangeMHS Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
MHS-5 is a series MHS miniature high sensitivity pressure switch. The compact switch can be used with air or other compatible fluids. Ideal application is for turning pumps and compressors on and off when levels change. The Series MHS models offer a variety of electrical ratings to suit application needs. The switch is easy to install and easy to adjust, with a long mechanical life of over 10 million cycles.
- Minimum set point is 416" w.c. (1034mbar), maximum set point is 1664" w.c. (4137mbar)
- Polycarbonate enclosure, polyurethane diaphragm
- Temperature limit range from -22 to 203°F (-30 to 95°C)
- Pressure limits up to maximum range
- SPDT normally open or normally closed switch
- Silver with brass terminals contacts
- Terminals 0.187" x 0.20" spade for use with quick disconnects electrical connection
- 1/8" NPT port process connection
- Mounting use #2 screws through eyelets
Technical Specifications
Pressure Port Type
1/8" NPT
Operating Pressure Max
1664Inch-H2O
Product Range
MHS Series
Operating Pressure Min
416Inch-H2O
Contact Configuration
SPDT
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
