Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDWYER
Manufacturer Part NoRH-R16Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.82AK8088
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $296.970 |
Price for:Each
Minimum: 1
Multiple: 1
$296.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Connector Type A
-
No. of Positions
-
Cable Length - Imperial
16ft
SVHC
No SVHC (25-Jun-2025)
Connector Type B
-
Cable Length - Metric
4.9m
Product Range
-
Technical Docs (1)
Alternatives for RH-R16
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
