
| Manufacturer | DWYER |
|---|---|
| Manufacturer Part No | RSMC-B-014Copy |
| Manufacturer Standard Lead Time | 4 weeks |
| Newark Part No. | 82AK7856 |
| Your Part Number | |
| Technical Datasheet |
| Quantity | Price |
|---|---|
| 1+ | $1,395.220 |
Product Information
| Manufacturer | DWYER |
|---|---|
| Manufacturer Part No | RSMC-B-014Copy |
| Manufacturer Standard Lead Time | 4 weeks |
| Newark Part No. | 82AK7856 |
| Technical Datasheet | |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
RSMC-B-014 is a series RSMC StabiliSENSE™ critical room status monitor designed for critical low differential pressure applications that require stringent pressure monitoring and alarming. It can be configured to monitor positive or negative pressure. The RSMC is a complete system with a touchscreen graphical user interface which enables access to pressure, humidity, temperature, air change, security, door status, calibration, and alarm setup. The graphical display color changes allow a clear determination of when the parameters are operating within the acceptable range (green), caution range (yellow), or have gone outside the acceptable operating range (red). The RSMC StabiliSENSE™ critical room status monitor comes standard with BACnet MS/TP and Modbus® RTU communications. Typical applications include hospital isolation rooms, pharmaceutical facilities, dental offices, school nurse offices and semiconductor manufacturing facilities.
- Range from -0.5-0-0.5 W.C, ± 0.5 accuracy
- Capacitance cell pressure sensor measurement technology
- Power requirements is 24VAC/VDC
- Adjustable via touchscreen zero and span adjustments
- 3.6W at 24VDC power consumption
- Removable terminal block electrical connection
- 4.3 ̋ (10.9cm) color TFT LCD, dimmable; 480 x 272 resolution
- Modbus® RTU, BACnet MS/TP communications
- 69.1dB 10cm from display audible alarm
- Ambient temperature limits is 32 to 122°F (0 to 50°C)
Technical Specifications
| SVHC | No SVHC (25-Jun-2025) |
|---|
Technical Docs (1)
Alternatives for RSMC-B-014
1 Product Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
