
| Manufacturer | DWYER |
|---|---|
| Manufacturer Part No | RSME-B-016Copy |
| Manufacturer Standard Lead Time | 4 weeks |
| Newark Part No. | 82AK7863 |
| Your Part Number | |
| Technical Datasheet |
| Quantity | Price |
|---|---|
| 1+ | $1,026.590 |
Product Information
| Manufacturer | DWYER |
|---|---|
| Manufacturer Part No | RSME-B-016Copy |
| Manufacturer Standard Lead Time | 4 weeks |
| Newark Part No. | 82AK7863 |
| Technical Datasheet | |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
RSME-B-016 is a series RSME room status monitor designed for low differential pressure applications that require stringent pressure monitoring and alarming. It can be configured to monitor positive or negative pressure in clean rooms, hospital isolation rooms, laboratories, and vivariums. The RSME is a complete system with a touchscreen graphical user interface which enables access to pressure, humidity, temperature, air change, security, door status, calibration, and alarm setup. The graphical display color changes allows a clear determination of when the parameters are operating within the acceptable range (green), caution range (yellow), or have gone outside the acceptable operating range (red). The RSME room status monitor comes standard with BACnet MS/TP and Modbus® RTU communications. Typical applications include hospital isolation rooms, pharmaceutical facilities, dental offices and school nurse offices.
- Range from -2-0-2W.C, ±0.5 accuracy
- User configurable graphical interface
- Monitors up to 3 rooms with a single unit
- Displays up to 4 parameters including pressure, relative humd, temp, air change, and/or door status
- BACnet MS/TP and Modbus® RTU communication is standard
- 4.3˝ (10.9cm) color TFT LCD, dimmable; 480 x 272 resolution display
- Piezoresistive pressure sensor measurement technology
- PMMA window front with IP65 rating and ABS UL 94 V-0 back housing wetted materials
- 24VAC/VDC power requirements
- Removable terminal block electrical connection
Contents
RSME monitor, Junction box, USB-C/USB-A flash-drive.
Technical Specifications
| SVHC | No SVHC (25-Jun-2025) |
|---|
Technical Docs (1)
Alternatives for RSME-B-016
1 Product Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
