You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

DWYER RSME-C-004

RANGE 0-1.0 W.C.,± 1.0 ACCURACY

DWYER RSME-C-004
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
DWYER DWYER
Manufacturer Part No:
RSME-C-004
Newark Part No.:
82AK7866
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
RSME-C-004   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Information


Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

RSME-C-004 is a series RSME room status monitor designed for low differential pressure applications that require stringent pressure monitoring and alarming. It can be configured to monitor positive or negative pressure in clean rooms, hospital isolation rooms, laboratories, and vivariums. The RSME is a complete system with a touchscreen graphical user interface which enables access to pressure, humidity, temperature, air change, security, door status, calibration, and alarm setup. The graphical display color changes allows a clear determination of when the parameters are operating within the acceptable range (green), caution range (yellow), or have gone outside the acceptable operating range (red). The RSME room status monitor comes standard with BACnet MS/TP and Modbus® RTU communications. Typical applications include hospital isolation rooms, pharmaceutical facilities, dental offices and school nurse offices.
  • Range from 0-1.0W.C, ±1.0 accuracy
  • User configurable graphical interface
  • Monitors up to 3 rooms with a single unit
  • Displays up to 4 parameters including pressure, relative humd, temp, air change, and/or door status
  • BACnet MS/TP and Modbus® RTU communication is standard
  • 4.3˝ (10.9cm) color TFT LCD, dimmable; 480 x 272 resolution display
  • Piezoresistive pressure sensor measurement technology
  • PMMA window front with IP65 rating and ABS UL 94 V-0 back housing wetted materials
  • 24VAC/VDC power requirements
  • Removable terminal block electrical connection

Contents

RSME monitor, Junction box, USB-C/USB-A flash-drive.

0 In stock

Non-Cancelable / Non Returnable

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

$1,593.92

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
  • 10+
Quantity Price Your Price
 
 
1+ $1,593.92
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ $1,514.23
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $1,434.54
Promotional price
Contract Price
Web only price
Web only contract price
 
Quantity Price Your Price
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Add to Cart Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --