Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDWYER
Manufacturer Part NoSCT10-100Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.82AK7439
Product RangeSCT Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $250.790 |
| 5+ | $238.250 |
| 10+ | $225.720 |
Price for:Each
Minimum: 1
Multiple: 1
$250.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDWYER
Manufacturer Part NoSCT10-100Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.82AK7439
Product RangeSCT Series
Technical Datasheet
Supply Voltage Range24V DC
Measured Current-
Accuracy± 2%
Current Sensor TechnologySplit-Core
Primary Current30A, 60A, 120 A
Sensor MountingFlange
Operating Temperature Min-15°C
Operating Temperature Max60°C
Product RangeSCT Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
SCT10-100 is a SCT series current transformer which continuously measure the current consumption of pumps, fans, boilers, solar panels and chillers for use in energy monitoring. Split core configuration allows the current transformer to be installed on new and existing installations. Snap-on mounting bracket allows for quick installation of replacement transformers.
- 30/60/120A range, 4 to 20mA output range, 24VDC power requirement
- 120A maximum continuous operating current
- 0 to 95% non-condensing humidity limits, 2s response time
- 600VAC RMS isolation voltage, 50/60Hz frequency
- UL, V-O flammability rated, type 66 nylon enclosure rating
- cUL, UL agency approvals
- Temperature limits range from -15 to 60°C
Technical Specifications
Supply Voltage Range
24V DC
Accuracy
± 2%
Primary Current
30A, 60A, 120 A
Operating Temperature Min
-15°C
Product Range
SCT Series
Measured Current
-
Current Sensor Technology
Split-Core
Sensor Mounting
Flange
Operating Temperature Max
60°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
