Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDWYER
Manufacturer Part NoSFI-500SS-2Copy
Newark Part No.82AK5222
Product Range500 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $682.880 |
| 5+ | $648.730 |
| 10+ | $614.590 |
Price for:Each
Minimum: 1
Multiple: 1
$682.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDWYER
Manufacturer Part NoSFI-500SS-2Copy
Newark Part No.82AK5222
Product Range500 Series
Technical Datasheet
Fitting TypeSight Window
Pneumatic Connection2" MNPT
Operating Pressure Max125psi
Tubing Outer Diameter32mm
Fitting MaterialStainless Steel
Product Range500 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
SFI-500SS-2 is a series 500 Sight Window, a standard tempered glass with brass body sight window which display level or contents of tanks or pipelines. Typical applications include hydraulic tanks, pressure vessels, coolant tanks, hydraulic lines, oil reservoirs.
- 2" male NPT
- Tough, tempered glass window resists chemical attach and abrasion
- Seamless, replaceable gasket assures perfect seal
- Field replaceable glass window
- Range of wetted materials to suit a wide range of chemical compatibility
- 316 SS body
- Temperature limit of 200°F (93°C)
Technical Specifications
Fitting Type
Sight Window
Operating Pressure Max
125psi
Fitting Material
Stainless Steel
SVHC
No SVHC (25-Jun-2025)
Pneumatic Connection
2" MNPT
Tubing Outer Diameter
32mm
Product Range
500 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
