Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDWYER
Manufacturer Part NoSGZ-D10322N-GFCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.82AK5285
Product RangeSGZ Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1+ | $97.160 |
Price for:Each
Minimum: 1
Multiple: 1
$97.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDWYER
Manufacturer Part NoSGZ-D10322N-GFCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.82AK5285
Product RangeSGZ Series
Technical Datasheet
Thread Size - Metric-
Operating Pressure Max30psi
Operating Temperature Min-20°C
Operating Temperature Max60°C
Product RangeSGZ Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
SGZ-D10322N-GF is a series SGZ 2" industrial pressure gauge. This gauge covers a wide variety of ranges in either bottom or back connection configurations. Series SGZ gauge, employs an easy-open breather plug on top, which allows liquid-filled units to breathe, relieving any built-up internal pressures. Plug easily pops open and does not need to be entirely removed or cut like a typical gauge's rubber plug grommet. Typical applications include vacuums in pneumatic conveying lines, positive pressure in compressed air headers and corrosive ambient environments.
- 2.5" SS gauge, 1/4" NPT bottom connection, range 30PSI, glycerin filled
- Designed with 304 SS housings
- Designed with 316 SS wetted parts for excellent chemical compatibility
- Higher accuracy gauge, for value-sensitive applications requiring more precise measurement
- Optional sliding pointer clearly mark to make visible critical ranges and high and low points
- Liquid fillable gauge, with easy open breather plug provides smoother damped movement of pointer
- Back or bottom mounting and compact size provides for mounting with dimensional limitations
- Polycarbonate lens
- Accuracy of ±1.5% FS
Technical Specifications
Thread Size - Metric
-
Operating Temperature Min
-20°C
Product Range
SGZ Series
Operating Pressure Max
30psi
Operating Temperature Max
60°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for SGZ-D10322N-GF
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
