Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | DWYER |
|---|---|
| Manufacturer Part No | TE-OND-FCopy |
| Manufacturer Standard Lead Time | 4 weeks |
| Newark Part No. | 82AK5481 |
| Product Range | TE-OND Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $112.840 |
Price for:Each
Minimum: 1
Multiple: 1
$112.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | DWYER |
|---|---|
| Manufacturer Part No | TE-OND-FCopy |
| Manufacturer Standard Lead Time | 4 weeks |
| Newark Part No. | 82AK5481 |
| Product Range | TE-OND Series |
| Technical Datasheet | |
| Product Range | TE-OND Series |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
TE-OND-F is a series TE-OND outdoor temperature sensor to increase measurement accuracy by reducing radiated heat effects. Typical applications include building automation and outdoor temperature reference. For applications where the north side of the building is accessible, the TE-OND can be used to protect against low levels of radiated heat. Typical applications include building automation and outdoor temperature reference.
- Outside air temperature sensor, 20Kohm thermistor
- Weatherproof for outdoor installation
- Radiation shield available to eliminate heating effects following installation in direct sunlight
- Terminal connector eliminates need for wire nuts
- Operating temperature limit from -40 to 302°F (-40 to 150°C)
- Polycarbonate housing material
- NEMA 4X (IP65) enclosure rating
Technical Specifications
| Product Range | TE-OND Series |
|---|
| SVHC | No SVHC (25-Jun-2025) |
|---|
Technical Docs (1)
Alternatives for TE-OND-F
1 Product Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
