Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | DWYER |
|---|---|
| Manufacturer Part No | TE-RND-ACopy |
| Manufacturer Standard Lead Time | 4 weeks |
| Newark Part No. | 82AK5488 |
| Product Range | TE-RND Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $167.440 |
Price for:Each
Minimum: 1
Multiple: 1
$167.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | DWYER |
|---|---|
| Manufacturer Part No | TE-RND-ACopy |
| Manufacturer Standard Lead Time | 4 weeks |
| Newark Part No. | 82AK5488 |
| Product Range | TE-RND Series |
| Technical Datasheet | |
| Product Range | TE-RND Series |
| SVHC | To Be Advised |
Product Overview
TE-RND-A is a series TE-RND outdoor temperature sensor to increase measurement accuracy by reducing radiated heat effects. Typical applications include building automation and outdoor temperature reference.
- Outside air temperature sensor with radiation shield, 10Kohm TYPE III thermistor
- Weatherproof for outdoor installation
- Radiation shield available to eliminate heating effects following installation in direct sunlight
- Terminal connector eliminates need for wire nuts
- Operating temperature limit from -40 to 302°F (-40 to 150°C)
- Polycarbonate housing material
- NEMA 4X (IP65) enclosure rating
Technical Specifications
| Product Range | TE-RND Series |
|---|
| SVHC | To Be Advised |
|---|
Technical Docs (2)
Alternatives for TE-RND-A
1 Product Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | To be advised |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
