Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | DWYER |
|---|---|
| Manufacturer Part No | TE-SNW-FCopy |
| Manufacturer Standard Lead Time | 4 weeks |
| Newark Part No. | 82AK7467 |
| Product Range | TE-SNW Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $69.930 |
Price for:Each
Minimum: 1
Multiple: 1
$69.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | DWYER |
|---|---|
| Manufacturer Part No | TE-SNW-FCopy |
| Manufacturer Standard Lead Time | 4 weeks |
| Newark Part No. | 82AK7467 |
| Product Range | TE-SNW Series |
| Technical Datasheet | |
| Product Range | TE-SNW Series |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
TE-SNW-F is a series TE-SNW weather resistant surface mounted temperature sensor non-intrusively measures the process temperature in hot and cold water loops in buildings. Typical applications include heating or cooling loop line temperature monitoring and HVAC systems.
- 20Kohm thermistor temperature sensor
- Accuracy of ±0.22°C at 25°C (±-0.4°F at 77°F)
- Strap on design surface mounted temperature sensor with twist off cover
- Easy to mount external tab housing
- 1/4 turn housing cover with chain
- Multiple conduit knockouts for easy installation positioning
- Non-intrusive temperature measurement of 2 to 6" pipes
- Temperature limit of operating range from-32 to 240°F (-35.5 to 115.5°C)
- Meets UL 94 V-0 polycarbonate plastic housing NEMA 3R
Technical Specifications
| Product Range | TE-SNW Series |
|---|
| SVHC | No SVHC (25-Jun-2025) |
|---|
Technical Docs (1)
Alternatives for TE-SNW-F
1 Product Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
