
Need more?
| Quantity | Price |
|---|---|
| 1+ | $259.240 |
Product Information
Product Overview
V8-WP is a Flotect® vane operated flow switch with weatherproof enclosure(phenylpolioxide) ideal for protecting unattended equipment from damage or loss of production. This Series is available for installation in a 1 to 6˝ pipe with operating pressures are up to 150 psig (10 bar) and temperatures to 212°F (100°C). Suitable for mounting in a protected environment with UL recognition as an industrial motor controller per UL standard 508. It features increased product life with a free-swinging vane which attracts a magnet within the solid metal switch body, actuating a snap switch by means of a simple lever arm with no bellows, springs, or seals to fail. Typical applications include chemical processing, air conditioning, refrigeration, heating systems, cooling lines, machinery, liquid transfer systems, water treatment, food processing and machine tools.
- Excellent chemical resistance and leak proof body and vane constructed of polyphenylene sulfide
- Solves application needs with full size trimmable vane is provided with molded-in graduations
- SPDT snap switch
- 18AWG, 18˝ long electrical connection
- 1/2˝ female NPT conduit connection and 1˝ male NPT process connection
- Actuation/deactuation flow rates are based on horizontal pipe runs and are nominal values
Technical Specifications
SPDT
-
150psi
-
-
Alcohol, Argon, Nitrogen, Oil, Water
NPT Male
PPS (Polyphenylene Sulfide)
100°C
-
-
-
-
5A
30V
1"
1 to 6"
-
Flotect V8 Series
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for V8-WP
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
