Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDYMO
Manufacturer Part No16959Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.31M6446
Your Part Number
6 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $53.470 |
| 5+ | $49.830 |
| 10+ | $47.680 |
| 25+ | $45.240 |
| 50+ | $42.200 |
| 100+ | $39.770 |
Price for:Each
Minimum: 1
Multiple: 1
$53.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDYMO
Manufacturer Part No16959Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.31M6446
Technical Datasheet
Label Tape TypeAdhesive
Tape Length5.5m
Tape Width12mm
Tape MaterialPET (Polyester) Film
Label Tape ColorBlack on White
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Label Tape Type
Adhesive
Tape Width
12mm
Label Tape Color
Black on White
Product Range
-
Tape Length
5.5m
Tape Material
PET (Polyester) Film
For Use With
Dymo LabelManager, LabelPoint, LabelWriter Label Printers
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
