Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDYMO
Manufacturer Part NoS0722470Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.18K8496
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $63.380 |
| 5+ | $59.050 |
| 10+ | $56.500 |
| 25+ | $53.610 |
| 50+ | $50.030 |
| 100+ | $47.130 |
Price for:Each
Minimum: 1
Multiple: 1
$63.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDYMO
Manufacturer Part NoS0722470Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.18K8496
Technical Datasheet
Label TypeIdentification
Label Height38mm
Label Width190mm
Label Diameter-
Label MaterialPaper
Label ColourWhite
Pack Quantity110
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Label Type
Identification
Label Width
190mm
Label Material
Paper
Pack Quantity
110
SVHC
No SVHC (27-Jun-2024)
Label Height
38mm
Label Diameter
-
Label Colour
White
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
