Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerE-SWITCH
Manufacturer Part No1004P3T2B4M7QECopy
Newark Part No.24R4275
Product Range100 Series
Your Part Number
397 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $20.260 |
| 5+ | $18.990 |
| 10+ | $17.710 |
| 25+ | $16.800 |
| 50+ | $16.130 |
| 100+ | $15.610 |
| 250+ | $15.080 |
Price for:Each
Minimum: 1
Multiple: 1
$20.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerE-SWITCH
Manufacturer Part No1004P3T2B4M7QECopy
Newark Part No.24R4275
Product Range100 Series
Technical Datasheet
Switch OperationOn-Off-On
Contact Configuration4PDT
IlluminationNon Illuminated
Product Range100 Series
Switch MountingThrough Hole
Contact Current Max5A
Contact Voltage AC Nom120V
Switch TerminalsSolder
Contact Voltage DC Nom28V
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Switch Operation
On-Off-On
Illumination
Non Illuminated
Switch Mounting
Through Hole
Contact Voltage AC Nom
120V
Contact Voltage DC Nom
28V
Contact Configuration
4PDT
Product Range
100 Series
Contact Current Max
5A
Switch Terminals
Solder
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
