Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerE-SWITCH
Manufacturer Part NoD16OAR11KYELYELCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.10R1093
Product RangeD16 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 20+ | $37.630 |
| 5000+ | $36.880 |
Price for:Each
Minimum: 20
Multiple: 20
$752.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerE-SWITCH
Manufacturer Part NoD16OAR11KYELYELCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.10R1093
Product RangeD16 Series
Technical Datasheet
Product RangeD16 Series
Panel Cutout Diameter0.63"
Contact ConfigurationSPDT-DB
Switch OperationMomentary
Pushbutton Actuator StyleRound
Actuator / Cap ColourYellow
Contact Current AC Max8A
Contact Voltage VAC125V
Contact Current DC Max6A
Contact Voltage VDC24V
IP Rating-
Switch MountingPanel Mount
Switch TerminalsSolder Lug
Illumination ColorYellow
Panel Cutout (H x W)-
SVHCNo SVHC (27-Jun-2018)
Product Overview
D16OAR11KYELYEL is a D16 series, solder lug, illuminated pushbutton switch. Applications/markets include industrial controls, instrumentation, transportation, and telecommunications.
- Modular interface/contact block design
- Robust product for industrial applications, attractive front panel design
- Life expectancy (mechanical) is 100,000 cycles
- Life expectancy (electrical) is 50,000 cycles
- Contact resistance is 100mohm max. typical; initial at 2-4V DC
- Insulation resistance is > 1,000Mohm
- Actuation force is 300g/pole
- Operating temperature range from -20°C to 55°C
- Momentary mechanical configuration
- SPDT circuit, yellow lens
Technical Specifications
Product Range
D16 Series
Contact Configuration
SPDT-DB
Pushbutton Actuator Style
Round
Contact Current AC Max
8A
Contact Current DC Max
6A
IP Rating
-
Switch Terminals
Solder Lug
Panel Cutout (H x W)
-
Panel Cutout Diameter
0.63"
Switch Operation
Momentary
Actuator / Cap Colour
Yellow
Contact Voltage VAC
125V
Contact Voltage VDC
24V
Switch Mounting
Panel Mount
Illumination Color
Yellow
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
