Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerE-SWITCH
Manufacturer Part NoKAN1104RTCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.15N7532
Product RangeKAN Series
Your Part Number
2 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $5.200 |
| 10+ | $4.420 |
| 25+ | $4.200 |
| 50+ | $3.990 |
| 100+ | $3.780 |
| 250+ | $3.590 |
| 500+ | $3.410 |
| 1000+ | $3.280 |
Price for:Each
Minimum: 1
Multiple: 1
$5.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerE-SWITCH
Manufacturer Part NoKAN1104RTCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.15N7532
Product RangeKAN Series
Technical Datasheet
No. of Circuits4Circuits
Switch Actuator StyleRecessed
Switch MountingSurface Mount
Contact ConfigurationSPST-NO
Pitch Spacing1.27mm
Contact Voltage DC Max24V
Contact Current DC Max25mA
Product RangeKAN Series
Switch TypeDIP Sealed
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
No. of Circuits
4Circuits
Switch Mounting
Surface Mount
Pitch Spacing
1.27mm
Contact Current DC Max
25mA
Switch Type
DIP Sealed
Switch Actuator Style
Recessed
Contact Configuration
SPST-NO
Contact Voltage DC Max
24V
Product Range
KAN Series
SVHC
No SVHC (27-Jun-2018)
Technical Docs (2)
Alternatives for KAN1104RT
6 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
