Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerE-SWITCH
Manufacturer Part NoLP4OA1PBCTGCopy
Newark Part No.57AK3251
Product RangeLP4 Series
Your Part Number
1,010 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.230 |
| 10+ | $5.440 |
| 25+ | $5.160 |
| 50+ | $4.950 |
| 100+ | $4.830 |
| 250+ | $4.700 |
| 500+ | $4.410 |
| 1000+ | $4.290 |
Price for:Each
Minimum: 1
Multiple: 1
$6.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerE-SWITCH
Manufacturer Part NoLP4OA1PBCTGCopy
Newark Part No.57AK3251
Product RangeLP4 Series
Technical Datasheet
Product RangeLP4 Series
Panel Cutout Diameter-
Contact ConfigurationDPDT-NC
Switch OperationMomentary
Pushbutton Actuator StyleRound
Actuator / Cap ColourTransparent
Contact Current AC Max-
Contact Voltage VAC-
Contact Current DC Max100mA
Contact Voltage VDC30V
IP Rating-
IP Rating-
Switch MountingThrough Hole
Switch TerminalsPC Pin
Illumination ColorGreen
Panel Cutout (H x W)-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Product Range
LP4 Series
Contact Configuration
DPDT-NC
Pushbutton Actuator Style
Round
Contact Current AC Max
-
Contact Current DC Max
100mA
IP Rating
-
Switch Mounting
Through Hole
Illumination Color
Green
SVHC
No SVHC (27-Jun-2018)
Panel Cutout Diameter
-
Switch Operation
Momentary
Actuator / Cap Colour
Transparent
Contact Voltage VAC
-
Contact Voltage VDC
30V
IP Rating
-
Switch Terminals
PC Pin
Panel Cutout (H x W)
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
