Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerE-SWITCH
Manufacturer Part NoRCA1913F1ABLKBLKWHT3Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.49AM7706
Product RangeRCA1913 Series
Your Part Number
345 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $6.160 |
| 10+ | $5.210 |
| 25+ | $4.930 |
| 50+ | $4.640 |
| 100+ | $4.400 |
| 250+ | $4.270 |
| 500+ | $4.080 |
| 1000+ | $3.880 |
Price for:Each
Minimum: 1
Multiple: 1
$6.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerE-SWITCH
Manufacturer Part NoRCA1913F1ABLKBLKWHT3Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.49AM7706
Product RangeRCA1913 Series
Technical Datasheet
Switch OperationOn-Off
Contact ConfigurationSPST-NO
IlluminationNon Illuminated
Switch MountingPanel, Snap-In
Actuator / Cap ColourBlack
Product RangeRCA1913 Series
Contact Current AC Max16A
Contact Voltage VAC250V
Contact Current DC Max-
Contact Voltage VDC-
Panel Cutout Height0.512"
Panel Cutout Width0.78"
Panel Cutout Diameter-
Switch TerminalsQuick Connect
SVHCNo SVHC (27-Jun-2018)
Product Overview
RCA1913F1ABLKBLKWHT3 is a RCA1913 series rocker switch.
- 19mm x13mm panel cutout
- UL file number E194579, ENEC license ENEC-05335-A1
- Electrical life of 10,000 cycles
- Contact resistance of 20mohm maximum
- Insulation resistance of 100Mohm min at 500V DC
- Dielectric strength of 1,500V AC for 1 minute
- Ingress protection: full IP68
- Operating/storage temperature range from 0°C to 55°C
- Quick connect - 0.187” terminal, On-Off function
- Black body and actuator
Technical Specifications
Switch Operation
On-Off
Illumination
Non Illuminated
Actuator / Cap Colour
Black
Contact Current AC Max
16A
Contact Current DC Max
-
Panel Cutout Height
0.512"
Panel Cutout Diameter
-
SVHC
No SVHC (27-Jun-2018)
Contact Configuration
SPST-NO
Switch Mounting
Panel, Snap-In
Product Range
RCA1913 Series
Contact Voltage VAC
250V
Contact Voltage VDC
-
Panel Cutout Width
0.78"
Switch Terminals
Quick Connect
Technical Docs (1)
Alternatives for RCA1913F1ABLKBLKWHT3
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
