Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerE-SWITCH
Manufacturer Part NoRDTKR16P2TCopy
Newark Part No.45AM3432
Product RangeRDT Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $3.670 |
| 5000+ | $3.240 |
| 10000+ | $3.140 |
Price for:Each
Minimum: 1000
Multiple: 50
$3,670.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerE-SWITCH
Manufacturer Part NoRDTKR16P2TCopy
Newark Part No.45AM3432
Product RangeRDT Series
Technical Datasheet
Product RangeRDT Series
Switch MountingThrough Hole
No. of Switch Positions16 Position
Switching Voltage42V
Output CodeHexadecimal
Switching Current150mA
Switch ConstructionUnsealed
Actuator LevelRaised
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Product Range
RDT Series
No. of Switch Positions
16 Position
Output Code
Hexadecimal
Switch Construction
Unsealed
SVHC
No SVHC (27-Jun-2018)
Switch Mounting
Through Hole
Switching Voltage
42V
Switching Current
150mA
Actuator Level
Raised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
