Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerE-SWITCH
Manufacturer Part NoRP8100B2M1CEBLKWHTNILCopy
Newark Part No.15N8770
Product RangeRP8100 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $7.450 |
| 5000+ | $6.470 |
Price for:Each
Minimum: 210
Multiple: 70
$1,564.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerE-SWITCH
Manufacturer Part NoRP8100B2M1CEBLKWHTNILCopy
Newark Part No.15N8770
Product RangeRP8100 Series
Technical Datasheet
Product RangeRP8100 Series
Panel Cutout Diameter0.54"
Contact ConfigurationSPST-NO-DM
Switch OperationOff-(On)
Pushbutton Actuator StyleRound
Actuator / Cap ColourWhite
Contact Current AC Max125mA
Contact Voltage VAC125V
Contact Current DC Max100mA
Contact Voltage VDC50V
IP RatingIP67
Switch MountingPanel Mount
Switch TerminalsSolder Lug
Illumination ColorNon Illuminated
Panel Cutout (H x W)-
SVHCNo SVHC (27-Jun-2018)
Product Overview
RP8100B2M1CEBLKWHTNIL is a RP8100 series pushbutton switch. Typical applications include audio/visual, electrical housewares, floor care appliances, white goods, instrumentation, medical equipment.
- Sealed to IP67 ratings
- Life expectancy is 500,000 cycles at full load
- Contact resistance is 50mohm max (initial)
- Insulation resistance is 1,000Mohm min at 500V DC
- Dielectric strength is 1,000V AC rms
- Operating temperature range from -30°C to 85°C
- Contact bounce is 10ms MAX
- Threaded (12 x 0.75) bushing
- Solder lug termination
- Gold over silver contact, epoxy sealed, black housing
Technical Specifications
Product Range
RP8100 Series
Contact Configuration
SPST-NO-DM
Pushbutton Actuator Style
Round
Contact Current AC Max
125mA
Contact Current DC Max
100mA
IP Rating
IP67
Switch Terminals
Solder Lug
Panel Cutout (H x W)
-
Panel Cutout Diameter
0.54"
Switch Operation
Off-(On)
Actuator / Cap Colour
White
Contact Voltage VAC
125V
Contact Voltage VDC
50V
Switch Mounting
Panel Mount
Illumination Color
Non Illuminated
SVHC
No SVHC (27-Jun-2018)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
