Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerE-SWITCH
Manufacturer Part NoRR3112LBLKBLKREDEF3Copy
Newark Part No.15N8784
Product RangeRR3112 Series
Your Part Number
1,675 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.220 |
| 10+ | $5.940 |
| 25+ | $5.550 |
| 50+ | $5.110 |
| 100+ | $4.790 |
| 250+ | $4.400 |
| 500+ | $3.960 |
| 1000+ | $3.750 |
Price for:Each
Minimum: 1
Multiple: 1
$6.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerE-SWITCH
Manufacturer Part NoRR3112LBLKBLKREDEF3Copy
Newark Part No.15N8784
Product RangeRR3112 Series
Technical Datasheet
Switch OperationOn-None-Off
Contact ConfigurationSPST
IlluminationIlluminated
Switch MountingPanel, Snap-In
Actuator / Cap ColourBlack
Product RangeRR3112 Series
Contact Current AC Max16A
Contact Voltage AC Nom125V
Contact Voltage VAC125V
Contact Current DC Max-
Contact Voltage VDC-
Panel Cutout Height-
Panel Cutout Width-
Panel Cutout Diameter20.2mm
Switch TerminalsQuick Connect
SVHCNo SVHC (27-Jun-2018)
Product Overview
RR3112LBLKBLKREDEF3 is a RR 3112 series round power rocker switch that includes illuminated and non-illuminated versions. There are two illuminated versions of this power rocker switch. It is meant to fit a panel cut out 20.2mm in diameter. The actuator on this custom rocker switch is curved and features an ergonomic feel that's also visually appealing. Application/markets includes industrial, audio/visual, lighting ballast.
- Ergonomic feel, visually appealing
- SPST on-none-off circuit, black housing color, black actuator color
- Red LED color, faston termination, 3V LED lamp
- 16A at 125VAC, 10A at 250VAC contact rating
- 20,000 cycles life expectancy (mechanical), 6,000 cycles life expectancy (Electrical)
- 50mohm (initial) contact resistance, 100Mohm at 500VDC insulation resistance
- 1,500V minimum (1 minute) dielectric strength
- Operating temperature range from 0°C to 65°C
Technical Specifications
Switch Operation
On-None-Off
Illumination
Illuminated
Actuator / Cap Colour
Black
Contact Current AC Max
16A
Contact Voltage VAC
125V
Contact Voltage VDC
-
Panel Cutout Width
-
Switch Terminals
Quick Connect
Contact Configuration
SPST
Switch Mounting
Panel, Snap-In
Product Range
RR3112 Series
Contact Voltage AC Nom
125V
Contact Current DC Max
-
Panel Cutout Height
-
Panel Cutout Diameter
20.2mm
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
