Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerE-SWITCH
Manufacturer Part NoTL1100DF260QCopy
Newark Part No.15N9243
Product RangeTL1100 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $0.563 |
| 5000+ | $0.494 |
| 10000+ | $0.481 |
Price for:Each
Minimum: 4000
Multiple: 500
$2,252.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerE-SWITCH
Manufacturer Part NoTL1100DF260QCopy
Newark Part No.15N9243
Product RangeTL1100 Series
Technical Datasheet
Product RangeTL1100 Series
Actuator OrientationTop Actuated
Switch MountingThrough Hole
Actuator StyleRound Button
Actuating Force260gf
Contact Rating50mA at 12VDC
Switch Dimensions (L x W)12mm x 12mm
IP Rating-
IlluminationNon Illuminated
SVHCNo SVHC (27-Jun-2018)
Product Overview
TL1100DF260Q is a TL1100 series through hole tactile switch. Typical applications/markets include telecommunications, consumer electronics, audio/visual, medical, testing/instrumentation, computer/servers/peripherals.
- Reliable dome contact technology, strong tactile/audible feedback
- Contact rating: 50mA at 12V DC
- Life expectancy: 100,000 cycles
- Dielectric strength: 250V AC, travel: 0.3 typical
- Polyester housing/actuator/cover, silver plated copper alloy terminal
- Operating temperature: -20°C to 70°C
- 4.3mm actuator
- Silver contact material
- Operating force: 260gf
- Insulation resistance: 100Mohm min
Technical Specifications
Product Range
TL1100 Series
Switch Mounting
Through Hole
Actuating Force
260gf
Switch Dimensions (L x W)
12mm x 12mm
Illumination
Non Illuminated
Actuator Orientation
Top Actuated
Actuator Style
Round Button
Contact Rating
50mA at 12VDC
IP Rating
-
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Alternatives for TL1100DF260Q
8 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
