Print Page
TL1105SPF250Q
Tactile Switch, SPST-NO-DM, TL1105 Series, Top Actuated, Through Hole, Plunger for Cap, 250 gf
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | E-SWITCH |
|---|---|
| Manufacturer Part No | TL1105SPF250QCopy |
| Manufacturer Standard Lead Time | 9 weeks |
| Newark Part No. | 15N4491 |
| Product Range | TL1105 Series |
| Your Part Number | |
| Technical Datasheet |
4 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1000+ | $0.288 |
Price for:Each
Minimum: 1000
Multiple: 1000
$288.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | E-SWITCH |
|---|---|
| Manufacturer Part No | TL1105SPF250QCopy |
| Manufacturer Standard Lead Time | 9 weeks |
| Newark Part No. | 15N4491 |
| Product Range | TL1105 Series |
| Technical Datasheet | |
| Product Range | TL1105 Series |
| Switch Terminals | Through Hole |
| Actuator Orientation | Top Actuated |
| Switch Mounting | Through Hole |
| Contact Current Max | 50mA |
| Actuator Style | Plunger for Cap |
| Contact Voltage DC Nom | 12V |
| Actuating Force | 250gf |
| Operating Force | 250gf |
| Contact Rating | 50mA at 12VDC |
| Switch Dimensions (L x W) | 6mm x 6mm |
| IP Rating | - |
| Illumination | Non Illuminated |
| SVHC | No SVHC (27-Jun-2018) |
Technical Specifications
| Product Range | TL1105 Series |
|---|---|
| Actuator Orientation | Top Actuated |
| Contact Current Max | 50mA |
| Contact Voltage DC Nom | 12V |
| Operating Force | 250gf |
| Switch Dimensions (L x W) | 6mm x 6mm |
| Illumination | Non Illuminated |
| Switch Terminals | Through Hole |
|---|---|
| Switch Mounting | Through Hole |
| Actuator Style | Plunger for Cap |
| Actuating Force | 250gf |
| Contact Rating | 50mA at 12VDC |
| IP Rating | - |
| SVHC | No SVHC (27-Jun-2018) |
Technical Docs (2)
Alternatives for TL1105SPF250Q
8 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
