Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerE-SWITCH
Manufacturer Part NoTL1220R1BBBB-HALOCopy
Newark Part No.16R3602
Product RangeTL1220 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1000+ | $5.230 |
Price for:Each
Minimum: 1000
Multiple: 1000
$5,230.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerE-SWITCH
Manufacturer Part NoTL1220R1BBBB-HALOCopy
Newark Part No.16R3602
Product RangeTL1220 Series
Technical Datasheet
Product RangeTL1220 Series
Switch TerminalsSolder
Actuator OrientationTop Actuated
Switch MountingThrough Hole
Actuator StyleRound Button
Contact Current Max50mA
Contact Voltage DC Nom12V
Actuating Force180gf
Contact Rating50mA at 12VDC
Operating Force180gf
Switch Dimensions (L x W)7.6mm x 6mm
IP Rating-
IlluminationIlluminated
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Product Range
TL1220 Series
Actuator Orientation
Top Actuated
Actuator Style
Round Button
Contact Voltage DC Nom
12V
Contact Rating
50mA at 12VDC
Switch Dimensions (L x W)
7.6mm x 6mm
Illumination
Illuminated
Switch Terminals
Solder
Switch Mounting
Through Hole
Contact Current Max
50mA
Actuating Force
180gf
Operating Force
180gf
IP Rating
-
SVHC
No SVHC (27-Jun-2018)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
