Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerE-SWITCH
Manufacturer Part NoTL1265AQRGRYCopy
Newark Part No.52T9764
Product RangeTL1265 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1000+ | $2.490 |
Price for:Each
Minimum: 1000
Multiple: 1000
$2,490.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerE-SWITCH
Manufacturer Part NoTL1265AQRGRYCopy
Newark Part No.52T9764
Product RangeTL1265 Series
Technical Datasheet
Switch TerminalsThrough Hole
Product RangeTL1265 Series
Actuator OrientationTop Actuated
Switch MountingThrough Hole
Actuator StyleRound Button
Contact Current Max50mA
Contact Voltage DC Nom12V
Actuating Force160gf
Operating Force160gf
Contact Rating50mA at 12VDC
Switch Dimensions (L x W)7mm x 6.8mm
IP Rating-
IlluminationNon Illuminated
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Switch Terminals
Through Hole
Actuator Orientation
Top Actuated
Actuator Style
Round Button
Contact Voltage DC Nom
12V
Operating Force
160gf
Switch Dimensions (L x W)
7mm x 6.8mm
Illumination
Non Illuminated
Product Range
TL1265 Series
Switch Mounting
Through Hole
Contact Current Max
50mA
Actuating Force
160gf
Contact Rating
50mA at 12VDC
IP Rating
-
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
