Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerE-SWITCH
Manufacturer Part NoTL3302BF180QGCopy
Newark Part No.
Re-Reel15N4506RL
Cut Tape15N4506
Product RangeTL3302 Series
Your Part Number
2,335 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.990 | $0.99 |
| Total Price | $0.99 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.990 |
| 10+ | $0.856 |
| 25+ | $0.801 |
| 50+ | $0.763 |
| 100+ | $0.723 |
| 250+ | $0.675 |
| 500+ | $0.640 |
| 1000+ | $0.628 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerE-SWITCH
Manufacturer Part NoTL3302BF180QGCopy
Newark Part No.
Re-Reel15N4506RL
Cut Tape15N4506
Product RangeTL3302 Series
Technical Datasheet
Product RangeTL3302 Series
Switch TerminalsSMD
Actuator OrientationTop Actuated
Switch MountingSurface Mount
Contact Current Max50mA
Actuator StyleRectangular Button
Actuating Force180gf
Contact Voltage DC Nom12V
Operating Force180gf
Contact Rating50mA at 12VDC
Switch Dimensions (L x W)6mm x 3.5mm
IP Rating-
IlluminationNon Illuminated
SVHCNo SVHC (27-Jun-2018)
Product Overview
The TL3302BF180QG is a single-pole single-throw (SPST) SMT Tactile Switch with gold contact and supports gull wing termination. This rectangular tactile switch features reliable dome contact technology.
- 100mΩ Initial contact resistance
- 100MΩ Minimum insulation resistance
- 250VAC Dielectric strength
- -20 to 70°C Operating temperature range
Applications
Communications & Networking, Consumer Electronics, Medical, Computers & Computer Peripherals, Test & Measurement, Sensing & Instrumentation, Audio
Technical Specifications
Product Range
TL3302 Series
Actuator Orientation
Top Actuated
Contact Current Max
50mA
Actuating Force
180gf
Operating Force
180gf
Switch Dimensions (L x W)
6mm x 3.5mm
Illumination
Non Illuminated
Switch Terminals
SMD
Switch Mounting
Surface Mount
Actuator Style
Rectangular Button
Contact Voltage DC Nom
12V
Contact Rating
50mA at 12VDC
IP Rating
-
SVHC
No SVHC (27-Jun-2018)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
