Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerE-SWITCH
Manufacturer Part NoTL4100AF240QGCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.57AK3840
Product RangeTL4100 Series
Your Part Number
4,461 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.600 |
| 10+ | $1.380 |
| 25+ | $1.290 |
| 50+ | $1.230 |
| 100+ | $1.160 |
| 250+ | $1.080 |
| 500+ | $1.030 |
| 1000+ | $0.981 |
Price for:Each
Minimum: 1
Multiple: 1
$1.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerE-SWITCH
Manufacturer Part NoTL4100AF240QGCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.57AK3840
Product RangeTL4100 Series
Technical Datasheet
Product RangeTL4100 Series
Actuator OrientationSide Actuated
Switch MountingEdge Mount, Right Angle
Actuator StyleRectangular Button
Actuating Force240gf
Contact Rating50mA at 12VDC
Switch Dimensions (L x W)6.2mm x 2.5mm
IP Rating-
IP Rating-
IlluminationNon Illuminated
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Product Range
TL4100 Series
Switch Mounting
Edge Mount, Right Angle
Actuating Force
240gf
Switch Dimensions (L x W)
6.2mm x 2.5mm
IP Rating
-
SVHC
No SVHC (27-Jun-2018)
Actuator Orientation
Side Actuated
Actuator Style
Rectangular Button
Contact Rating
50mA at 12VDC
IP Rating
-
Illumination
Non Illuminated
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
