Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerE-SWITCH
Manufacturer Part NoULV8FW3SS311Copy
Newark Part No.06AH7203
Product RangeULV8 Series
Your Part Number
194 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $35.880 |
| 5+ | $33.640 |
| 10+ | $31.400 |
| 25+ | $29.780 |
| 50+ | $28.610 |
| 100+ | $27.490 |
| 250+ | $26.100 |
| 5000+ | $25.090 |
Price for:Each
Minimum: 1
Multiple: 1
$35.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerE-SWITCH
Manufacturer Part NoULV8FW3SS311Copy
Newark Part No.06AH7203
Product RangeULV8 Series
Technical Datasheet
Product RangeULV8 Series
Panel Cutout Diameter25mm
Contact ConfigurationSPDT
Switch OperationOn-On
Pushbutton Actuator StyleRound Flat
Actuator / Cap ColourNatural
Contact Current Max3A
Contact Current AC Max3A
Contact Voltage AC Max250V
Contact Voltage VAC250V
Operating Force2.5N
Contact Current DC Max-
Contact Voltage VDC-
IP RatingIP67
Switch MountingPanel Mount
Switch TerminalsWire Leaded
Illumination ColorRed
Panel Cutout (H x W)-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Product Range
ULV8 Series
Contact Configuration
SPDT
Pushbutton Actuator Style
Round Flat
Contact Current Max
3A
Contact Voltage AC Max
250V
Operating Force
2.5N
Contact Voltage VDC
-
Switch Mounting
Panel Mount
Illumination Color
Red
SVHC
No SVHC (27-Jun-2018)
Panel Cutout Diameter
25mm
Switch Operation
On-On
Actuator / Cap Colour
Natural
Contact Current AC Max
3A
Contact Voltage VAC
250V
Contact Current DC Max
-
IP Rating
IP67
Switch Terminals
Wire Leaded
Panel Cutout (H x W)
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
