
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $12,068.000 |
Product Information
Product Overview
EA-ELR 10200-50 2U is an ELR 10000 2U series programmable electronic DC load with energy recovery. The device is regenerative and feeds the energy back into the local grid with high efficiency. The DC input operates as a flexible output stage with a constant power characteristic (auto ranging), and a wide voltage, current and power range. To achieve higher power and current all units are equipped with a host-server bus. Furthermore, typical laboratory functionality is provided. This includes an extensive function generator, alarm and warning management, assorted interfaces and ports, software solutions and many more functions.
- Wide range input, 110V AC - 240V AC +10 % 1ph
- Active power factor correction, typical 0.99
- Power range from 0 - 3000W
- Voltage range from 0 to 200V DC
- Current range from 0 to 50A
- Regulation mode CV, CC, CP, CR with fast crossover
- Digital regulation, high resolution with 16bit ADC & DACs, selection of speed: normal, fast, slow
- Color 5“ TFT display with touch control and intuitive user interface
- Galvanically isolated share-bus for parallel operation of all power classes in the 10000 series
- Command languages and drivers: SCPI and Modbus, LabVIEW, IVI
Contents
1 x electronic load device, 2 x remote sensing plugs, 1 x 1.8m USB cable, 1 x set of DC terminal covers, 1 x sense terminal cover, 1 x USB stick with documentation and software, 1 x cable tie for strain relief.
Technical Specifications
EA-ELR 10000 2U Series
Programmable
200V
-
3kW
0V
50A
No SVHC (08-Jul-2021)
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
