Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEA ELEKTRO-AUTOMATIK
Manufacturer Part NoEA-PS 2084-03BCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.71AC2645
Product RangeEA-PS 2000 B Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
| Quantity | Price |
|---|---|
| 1+ | $624.400 |
Price for:Each
Minimum: 1
Multiple: 1
$624.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEA ELEKTRO-AUTOMATIK
Manufacturer Part NoEA-PS 2084-03BCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.71AC2645
Product RangeEA-PS 2000 B Series
Technical Datasheet
Power Supply Output TypeAdjustable
No. of Outputs1 Output
Output Voltage Min0V
Output Voltage Max84V
Output Current Min0A
Output Current Max3A
Power Rating100W
Supply Voltage Min90VAC
Supply Voltage Max264VAC
Manufacturer Warranty2 Years
Product RangeEA-PS 2000 B Series
Plug Type-
SVHCNo SVHC (08-Jul-2021)
Product Overview
The EA-PS 2084-03B is a 0-84V, 0-3A, 100W power supply in a compact, practical enclosure with closed top and bottom design. The power supply also has no external heatsinks making this especially suitable for use in schools and training establishments.
- Overtemperature protection
- 4 digit display for voltage and current
- Convection or fan cooling
- Safety output sockets
- Safety EN60950
- Test Report Included (Printed)
Applications
Test & Measurement, Power Management
Technical Specifications
Power Supply Output Type
Adjustable
Output Voltage Min
0V
Output Current Min
0A
Power Rating
100W
Supply Voltage Max
264VAC
Product Range
EA-PS 2000 B Series
SVHC
No SVHC (08-Jul-2021)
No. of Outputs
1 Output
Output Voltage Max
84V
Output Current Max
3A
Supply Voltage Min
90VAC
Manufacturer Warranty
2 Years
Plug Type
-
Technical Docs (3)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
