Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEA ELEKTRO-AUTOMATIK
Manufacturer Part NoEA-PSBE 11000-40 3UCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.19AM9699
Product RangeEA-PSBE 10000 3U Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $36,540.000 |
Price for:Each
Minimum: 1
Multiple: 1
$36,540.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEA ELEKTRO-AUTOMATIK
Manufacturer Part NoEA-PSBE 11000-40 3UCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.19AM9699
Product RangeEA-PSBE 10000 3U Series
Technical Datasheet
No. of Slots / Outputs1Outputs
Output Power Max15kW
Power Supply Output TypeProgrammable
Output Voltage Min0V
Output Voltage Max1kV
Output Current Max40A
Product RangeEA-PSBE 10000 3U Series
SVHCNo SVHC (08-Jul-2021)
Product Overview
EA-PSBE 11000-40 3U is a PSBE 10000 series programmable DC laboratory power supply. It is two quadrant device which can perform the function of a power supply(source) as well as that of an electronic load(sink). In sink mode the device is regenerative and feeds the energy back into the local grid with efficiency. The PSBE 10000 series includes single and three phase units which, together with the wide input range, allows use with practically all global mains voltages.
- Wide input voltage range from 208V to 480V ±10% 3 phase AC
- Active power factor correction of typically 0.99
- Bidirectional power supply, 2-quadrants in source and sink
- In load operation, regenerative with energy recovery into the grid
- Voltage range from 0 t o 1500V, current range from 0 to 30A
- Power range from 0 to 15KW
- Efficiency of 95.5%
- Regulation mode CV, CC, CP, CR with fast crossover
- Color 5" TFT display with touch control and intuitive user interface
- Galvanically isolated share-bus for parallel operation
Technical Specifications
No. of Slots / Outputs
1Outputs
Power Supply Output Type
Programmable
Output Voltage Max
1kV
Product Range
EA-PSBE 10000 3U Series
Output Power Max
15kW
Output Voltage Min
0V
Output Current Max
40A
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
