Print Page
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 5+ | $189.240 |
Price for:Each
Minimum: 5
Multiple: 5
$946.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEAO
Manufacturer Part No03-619.011Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.30B3784
Product Range03 Series
Technical Datasheet
Pushbutton Switch TypeStandard
Product Range03 Series
Contact Voltage AC Nom400V
Contact ConfigurationDPDT
Switch OperationMaintained
Contact Current Max10A
Pushbutton Actuator StyleRectangular
Contact Current AC Max10A
Contact Voltage VAC400V
IP RatingIP40
Switch MountingPanel Mount
Switch TerminalsScrew
Panel Cutout (H x W)21.2mm x 41.2mm
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Pushbutton Switch Type
Standard
Contact Voltage AC Nom
400V
Switch Operation
Maintained
Pushbutton Actuator Style
Rectangular
Contact Voltage VAC
400V
Switch Mounting
Panel Mount
Panel Cutout (H x W)
21.2mm x 41.2mm
Product Range
03 Series
Contact Configuration
DPDT
Contact Current Max
10A
Contact Current AC Max
10A
IP Rating
IP40
Switch Terminals
Screw
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability

