Print Page
5 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $172.710 |
| 5+ | $158.020 |
| 10+ | $149.880 |
| 25+ | $140.050 |
| 50+ | $129.760 |
| 100+ | $120.770 |
| 10000+ | $117.420 |
Price for:Each
Minimum: 1
Multiple: 1
$172.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEAO
Manufacturer Part No09-A176.2482Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.18AP3862
Product Range09 Series
Technical Datasheet
Product Range09 Series
Keypad Array2 x 4
Keypad Output-
Housing Material-
Contact Current Max-
Contact Voltage DC Nom24V
No. of Keys2
Panel Cutout Width27.7mm
Panel Cutout Height52.7mm
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Product Range
09 Series
Keypad Output
-
Contact Current Max
-
No. of Keys
2
Panel Cutout Height
52.7mm
Keypad Array
2 x 4
Housing Material
-
Contact Voltage DC Nom
24V
Panel Cutout Width
27.7mm
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
