Print Page
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1+ | $4.570 |
Price for:Each
Minimum: 5000
Multiple: 1
$22,850.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEAO
Manufacturer Part No10-1307.1369Copy
Newark Part No.10C2740
Product Range10 Series
Technical Datasheet
For Use WithEAO 41 Series Illuminated Pushbutton Switches
Product Range10 Series
SVHCNo SVHC (17-Jan-2023)
Product Overview
The 10-1307.1369 is a 200mA Filament Lamp with T1 3/4 MG socket base. It is suitable for EAO 41 series illuminated pushbutton switches.
- 6.3VAC/DC Operating voltage
Applications
Industrial
Technical Specifications
For Use With
EAO 41 Series Illuminated Pushbutton Switches
SVHC
No SVHC (17-Jan-2023)
Product Range
10 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate

