Print Page
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 5+ | $21.940 |
| 10+ | $21.460 |
| 25+ | $20.960 |
| 50+ | $20.480 |
| 100+ | $19.980 |
| 250+ | $19.580 |
Price for:Each
Minimum: 5
Multiple: 1
$109.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEAO
Manufacturer Part No10-2312.1062Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.76K1093
Product Range10 Series
Technical Datasheet
For Use WithEAO 10 Series Illuminated Pushbutton Switches
Product Range10 Series
SVHCNo SVHC (17-Jan-2023)
Product Overview
The 10-2312.1062 is a red LED Bulb with T-1-3/4 base. This single chip LED is for use with EAO 10 series illuminated pushbutton switches.
- 24VAC/DC Operating voltage
- 7/14mA Operating current
Applications
Industrial
Technical Specifications
For Use With
EAO 10 Series Illuminated Pushbutton Switches
SVHC
No SVHC (17-Jan-2023)
Product Range
10 Series
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate

