Print Page
10 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $5.580 |
| 10+ | $5.450 |
| 25+ | $5.340 |
| 50+ | $5.210 |
| 100+ | $5.080 |
| 250+ | $4.960 |
| 500+ | $4.830 |
| 1000+ | $4.590 |
Price for:Each
Minimum: 1
Multiple: 1
$5.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEAO
Manufacturer Part No10-2603.3176SCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.46AC8278
Product Range10 Series
Technical Datasheet
LED ColorBlue
LED MountingThrough Hole
LED Case SizeT-1 (3mm)
Forward Current If-
Forward Voltage6VDC
Wavelength Typ-
Luminous Intensity250mcd
Viewing Angle-
Lens ShapeRound with Flat Top
Product Range10 Series
Automotive Qualification Standard-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
LED Color
Blue
LED Case Size
T-1 (3mm)
Forward Voltage
6VDC
Luminous Intensity
250mcd
Lens Shape
Round with Flat Top
Automotive Qualification Standard
-
LED Mounting
Through Hole
Forward Current If
-
Wavelength Typ
-
Viewing Angle
-
Product Range
10 Series
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability

