Print Page
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 5+ | $31.710 |
| 10+ | $31.070 |
| 25+ | $30.440 |
| 50+ | $29.810 |
| 100+ | $29.170 |
| 250+ | $28.540 |
Price for:Each
Minimum: 5
Multiple: 1
$158.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEAO
Manufacturer Part No10-2J09.1066Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.82K8966
Product Range10 Series
Technical Datasheet
For Use WithEAO 41 Series Illuminated Pushbutton Switches
Product Range10 Series
SVHCNo SVHC (17-Jan-2023)
Product Overview
The 10-2J09.1066 is a 7/14mA blue Single LED with T1 3/4 MG socket base. It is suitable for EAO 41 series Illuminated pushbutton switches.
- Electrical and optical data are measured at 25°C
- Luminous intensity data of the LED on direct voltage
- 12VAC/DC Operating voltage
- 650mcd Optics luminous intensity
- 470nm Dominant wavelength
Applications
Industrial
Notes
The luminosity and wave length variations caused by LED manufacturing processes may cause slight differences regarding the illumination.
Technical Specifications
For Use With
EAO 41 Series Illuminated Pushbutton Switches
SVHC
No SVHC (17-Jan-2023)
Product Range
10 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability

