Print Page
5 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 2+ | $81.580 |
| 6+ | $77.660 |
| 10+ | $73.740 |
| 26+ | $70.300 |
| 50+ | $65.590 |
| 100+ | $63.020 |
| 250+ | $60.660 |
Price for:Each
Minimum: 2
Multiple: 2
$163.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEAO
Manufacturer Part No14-272.0252Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.75AH7986
Product Range14 Series
Technical Datasheet
Product Range14 Series
Panel Cutout Diameter22.3mm
Contact ConfigurationDPST-NO, DPST-NC
Switch OperationMaintained
Pushbutton Actuator StyleRound
Actuator / Cap Colour-
Contact Current AC Max5A
Contact Voltage VAC250V
Contact Current DC Max-
Contact Voltage VDC-
IP RatingIP67
Switch MountingPanel Mount
Switch TerminalsSolder Lug
Illumination Color-
Panel Cutout (H x W)-
SVHCNo SVHC (10-Jun-2022)
Product Overview
14-272.0252 is an illuminated pushbutton actuator.
- Mounting cut-out is Ø 22.3mm, raised design
- Ø 29mm front dimension, round front shape
- IP67 front protection
- Solder terminal
- Maintain switching action, black housing color, plastic housing material
- Snap-action switching element
- 5A switching current
- 2NC + 2NO contacts
- 250VAC switching voltage
Technical Specifications
Product Range
14 Series
Contact Configuration
DPST-NO, DPST-NC
Pushbutton Actuator Style
Round
Contact Current AC Max
5A
Contact Current DC Max
-
IP Rating
IP67
Switch Terminals
Solder Lug
Panel Cutout (H x W)
-
Panel Cutout Diameter
22.3mm
Switch Operation
Maintained
Actuator / Cap Colour
-
Contact Voltage VAC
250V
Contact Voltage VDC
-
Switch Mounting
Panel Mount
Illumination Color
-
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability

