Print Page
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 5+ | $68.360 |
| 10+ | $67.000 |
| 25+ | $65.620 |
| 50+ | $64.260 |
| 100+ | $62.890 |
| 250+ | $61.530 |
Price for:Each
Minimum: 5
Multiple: 5
$341.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEAO
Manufacturer Part No31-121.012Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.93B8133
Product Range31 Series
Technical Datasheet
Pushbutton Switch TypeStandard
Product Range31 Series
Panel Cutout Diameter16mm
Contact ConfigurationSPST-NO
Switch OperationMomentary
Contact Current Max5A
Pushbutton Actuator StyleRectangular
Actuator / Cap Colour-
Contact Current AC Max5A
Contact Voltage DC Nom250V
Contact Voltage VAC250V
Contact Current DC Max-
Contact Voltage VDC-
IP RatingIP40
Switch MountingPanel Mount
Switch TerminalsSolder Lug
Illumination Color-
Panel Cutout (H x W)-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The 31-121.012 is a single-pole single-throw (SPST) 1NO Illuminated Pushbutton Switch with momentary function and soldering terminal. The series-31 pushbutton is equipped with snap-action switching element.
Applications
Industrial
Technical Specifications
Pushbutton Switch Type
Standard
Panel Cutout Diameter
16mm
Switch Operation
Momentary
Pushbutton Actuator Style
Rectangular
Contact Current AC Max
5A
Contact Voltage VAC
250V
Contact Voltage VDC
-
Switch Mounting
Panel Mount
Illumination Color
-
SVHC
No SVHC (17-Jan-2023)
Product Range
31 Series
Contact Configuration
SPST-NO
Contact Current Max
5A
Actuator / Cap Colour
-
Contact Voltage DC Nom
250V
Contact Current DC Max
-
IP Rating
IP40
Switch Terminals
Solder Lug
Panel Cutout (H x W)
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability

