Print Page
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $56.790 |
| 5+ | $55.650 |
| 10+ | $54.510 |
| 25+ | $53.380 |
| 50+ | $52.240 |
| 100+ | $51.110 |
| 250+ | $49.970 |
| 5000+ | $48.830 |
Price for:Each
Minimum: 1
Multiple: 1
$56.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEAO
Manufacturer Part No31-425.036Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.93B1713
Product Range31 Series
Technical Datasheet
Pushbutton Switch TypeStandard
Panel Cutout Diameter16mm
Product Range31 Series
Contact ConfigurationSPST-NO, SPST-NC
Contact Current Max100mA
Contact Voltage AC Nom42V
Switch OperationMomentary
Actuator / Cap Colour-
Pushbutton Actuator StyleRectangular
Contact Current AC Max100mA
Contact Voltage DC Nom42V
Contact Voltage VAC42V
Contact Current DC Max100mA
Contact Voltage VDC42V
IP RatingIP40
Switch MountingPanel Mount
Switch TerminalsPC Pin
Panel Cutout (H x W)-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The 31-425.036 is a single-pole single-throw (SPST) illuminated Pushbutton Switch with a polyetherimide actuator and universal terminal. The 31 series switch equipped with low level switching elements, momentary function and 1NO contact. It has gold-plated contacts. The universal terminals permit these units to be mounted on printed circuit boards (PCB).
- Raised mounting design
- 3mm Actuating travel
- 18 x 24mm Size
- IP40 Protection rating
Applications
Motor Drive & Control, Industrial
Technical Specifications
Pushbutton Switch Type
Standard
Product Range
31 Series
Contact Current Max
100mA
Switch Operation
Momentary
Pushbutton Actuator Style
Rectangular
Contact Voltage DC Nom
42V
Contact Current DC Max
100mA
IP Rating
IP40
Switch Terminals
PC Pin
SVHC
No SVHC (17-Jan-2023)
Panel Cutout Diameter
16mm
Contact Configuration
SPST-NO, SPST-NC
Contact Voltage AC Nom
42V
Actuator / Cap Colour
-
Contact Current AC Max
100mA
Contact Voltage VAC
42V
Contact Voltage VDC
42V
Switch Mounting
Panel Mount
Panel Cutout (H x W)
-
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability

