Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEAO
Manufacturer Part No31-945Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.66F9729
Your Part Number
2,591 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $2.660 |
| 10+ | $2.600 |
| 25+ | $2.560 |
| 50+ | $2.500 |
| 100+ | $2.440 |
| 250+ | $2.390 |
| 500+ | $2.340 |
| 1000+ | $2.290 |
Price for:Each
Minimum: 1
Multiple: 1
$2.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEAO
Manufacturer Part No31-945Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.66F9729
Technical Datasheet
Product Range-
Terminal TypeFemale Quick Disconnect
Tab Size - Metric2mm x 0.5mm
Tab Size - Imperial0.079" x 0.02"
Wire Size AWG Min-
Wire Size AWG Max-
Insulator Colour-
Conductor Area CSA-
Insulator MaterialUninsulated
Terminal Material-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The 31-945 is a 2 x 0.5mm female plug-in quick disconnect Flat Receptacle.
Applications
Industrial
Technical Specifications
Product Range
-
Tab Size - Metric
2mm x 0.5mm
Wire Size AWG Min
-
Insulator Colour
-
Insulator Material
Uninsulated
SVHC
No SVHC (17-Jan-2023)
Terminal Type
Female Quick Disconnect
Tab Size - Imperial
0.079" x 0.02"
Wire Size AWG Max
-
Conductor Area CSA
-
Terminal Material
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
