Print Page
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 10+ | $58.780 |
| 25+ | $57.140 |
| 50+ | $52.920 |
| 100+ | $51.310 |
| 250+ | $50.000 |
Price for:Each
Minimum: 10
Multiple: 10
$587.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEAO
Manufacturer Part No45-1T00.10G6.000.400Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.05AC2126
Product Range45 Series
Technical Datasheet
LED ColorYellow
Operating Voltage24V
Mounting Hole Dia-
Forward Current If-
Luminous Intensity-
IP / NEMA RatingIP66, IP67, IP69K
Product Range45 Series
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
LED Color
Yellow
Mounting Hole Dia
-
Luminous Intensity
-
Product Range
45 Series
Operating Voltage
24V
Forward Current If
-
IP / NEMA Rating
IP66, IP67, IP69K
SVHC
No SVHC (10-Jun-2022)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate

