Print Page
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 10+ | $77.840 |
| 20+ | $76.290 |
| 50+ | $74.730 |
Price for:Each
Minimum: 10
Multiple: 10
$778.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | EAO |
|---|---|
| Manufacturer Part No | 45-1T00.10K8.000.400Copy |
| Manufacturer Standard Lead Time | 17 weeks |
| Newark Part No. | 05AC2137 |
| Product Range | 45 Series |
| Technical Datasheet | |
| LED Color | White |
| Operating Voltage | 230VAC |
| Mounting Hole Dia | - |
| Forward Current If | - |
| Luminous Intensity | - |
| IP / NEMA Rating | IP66, IP67, IP69K |
| Product Range | 45 Series |
| SVHC | No SVHC (10-Jun-2022) |
Technical Specifications
| LED Color | White |
|---|---|
| Mounting Hole Dia | - |
| Luminous Intensity | - |
| Product Range | 45 Series |
| Operating Voltage | 230VAC |
|---|---|
| Forward Current If | - |
| IP / NEMA Rating | IP66, IP67, IP69K |
| SVHC | No SVHC (10-Jun-2022) |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (10-Jun-2022) |
| Download Product Compliance Certificate | Product Compliance Certificate |

